DTC914TUBTL | ||
---|---|---|
DigiKey Part Number | DTC914TUBTLTR-ND - Tape & Reel (TR) DTC914TUBTLCT-ND - Cut Tape (CT) DTC914TUBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC914TUBTL | |
Description | TRANS PREBIAS NPN 20V UMT3F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC914TUBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 35 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16570 | ¥116.57 |
500 | ¥0.95098 | ¥475.49 |
1,000 | ¥0.70559 | ¥705.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59362 | ¥1,780.86 |
6,000 | ¥0.56755 | ¥3,405.30 |
9,000 | ¥0.49086 | ¥4,417.74 |
30,000 | ¥0.48165 | ¥14,449.50 |
75,000 | ¥0.39882 | ¥29,911.50 |
150,000 | ¥0.39268 | ¥58,902.00 |