
DTC114EEFRATL | |
|---|---|
DigiKey Part Number | 846-DTC114EEFRATLTR-ND - Tape & Reel (TR) 846-DTC114EEFRATLCT-ND - Cut Tape (CT) 846-DTC114EEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EEFRATL |
Description | TRANS PREBIAS NPN 50V EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EEFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500nA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.07170 | ¥107.17 |
| 500 | ¥0.79338 | ¥396.69 |
| 1,000 | ¥0.70340 | ¥703.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58873 | ¥1,766.19 |
| 6,000 | ¥0.53087 | ¥3,185.22 |
| 9,000 | ¥0.50138 | ¥4,512.42 |
| 15,000 | ¥0.46820 | ¥7,023.00 |
| 21,000 | ¥0.44855 | ¥9,419.55 |
| 30,000 | ¥0.42944 | ¥12,883.20 |
| 75,000 | ¥0.38750 | ¥29,062.50 |
| 150,000 | ¥0.36179 | ¥54,268.50 |


