Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA115EUAT106 | |
|---|---|
DigiKey Part Number | DTA115EUAT106TR-ND - Tape & Reel (TR) DTA115EUAT106CT-ND - Cut Tape (CT) DTA115EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA115EUAT106 |
Description | TRANS PREBIAS PNP 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115EUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115EU3T106 | Rohm Semiconductor | 131 | DTA115EU3T106CT-ND | ¥1.65000 | Similar |
| DDTA115EUA-7-F | Diodes Incorporated | 0 | DDTA115EUA-FDITR-ND | ¥0.36308 | Direct |
| DDTA114EUA-7-F | Diodes Incorporated | 6 | DDTA114EUA-FDICT-ND | ¥1.90000 | Similar |
| DDTA124EUA-7-F | Diodes Incorporated | 5,895 | 31-DDTA124EUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA143EUA-7-F | Diodes Incorporated | 5,715 | 31-DDTA143EUA-7-FCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40865 | ¥1,225.95 |
| 6,000 | ¥0.36621 | ¥2,197.26 |
| 9,000 | ¥0.34456 | ¥3,101.04 |
| 15,000 | ¥0.32020 | ¥4,803.00 |
| 21,000 | ¥0.30576 | ¥6,420.96 |
| 30,000 | ¥0.29172 | ¥8,751.60 |





