DDTB143EU-7-F | ||
---|---|---|
DigiKey Part Number | 31-DDTB143EU-7-FTR-ND - Tape & Reel (TR) 31-DDTB143EU-7-FCT-ND - Cut Tape (CT) 31-DDTB143EU-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDTB143EU-7-F | |
Description | TRANS PREBIAS PNP 50V SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91940 | ¥91.94 |
500 | ¥0.76676 | ¥383.38 |
1,000 | ¥0.53279 | ¥532.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46178 | ¥1,385.34 |
6,000 | ¥0.42834 | ¥2,570.04 |
9,000 | ¥0.35521 | ¥3,196.89 |
30,000 | ¥0.34894 | ¥10,468.20 |
75,000 | ¥0.31342 | ¥23,506.50 |
150,000 | ¥0.27163 | ¥40,744.50 |