



DTA124EUA-TP | |
|---|---|
DigiKey Part Number | 353-DTA124EUA-TPTR-ND - Tape & Reel (TR) 353-DTA124EUA-TPCT-ND - Cut Tape (CT) 353-DTA124EUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YUA-7-F | Diodes Incorporated | 2,628 | 31-DDTA114YUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA124EUA-7-F | Diodes Incorporated | 5,895 | 31-DDTA124EUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTA143EUA-7-F | Diodes Incorporated | 5,715 | 31-DDTA143EUA-7-FCT-ND | ¥1.90000 | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | ¥1.82000 | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17,900 | DTA124EUAT106CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56400 | ¥56.40 |
| 500 | ¥0.40886 | ¥204.43 |
| 1,000 | ¥0.35842 | ¥358.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29408 | ¥882.24 |
| 6,000 | ¥0.26154 | ¥1,569.24 |
| 9,000 | ¥0.24492 | ¥2,204.28 |
| 15,000 | ¥0.22622 | ¥3,393.30 |
| 21,000 | ¥0.21513 | ¥4,517.73 |
| 30,000 | ¥0.20434 | ¥6,130.20 |


