DDTA124EUA-7-F | ||
---|---|---|
DigiKey Part Number | 31-DDTA124EUA-7-FTR-ND - Tape & Reel (TR) 31-DDTA124EUA-7-FCT-ND - Cut Tape (CT) 31-DDTA124EUA-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDTA124EUA-7-F | |
Description | TRANS PREBIAS PNP 50V SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57514 | ¥287.57 |
1,000 | ¥0.39963 | ¥399.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34633 | ¥1,038.99 |
6,000 | ¥0.32125 | ¥1,927.50 |
9,000 | ¥0.26640 | ¥2,397.60 |
30,000 | ¥0.26170 | ¥7,851.00 |
75,000 | ¥0.23506 | ¥17,629.50 |
150,000 | ¥0.20372 | ¥30,558.00 |