Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5131T1G

DigiKey Part Number
488-MUN5131T1GTR-ND - Tape & Reel (TR)
488-MUN5131T1GCT-ND - Cut Tape (CT)
488-MUN5131T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5131T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5131T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
2.2 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,380
Factory Stock: 126,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.83500¥8.35
100¥0.51690¥51.69
500¥0.37446¥187.23
1,000¥0.32832¥328.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25411¥762.33
6,000¥0.22595¥1,355.70
Manufacturers Standard Package