Similar
Similar
Similar
Similar
Similar
Similar




DTA144EUA-TP | |
|---|---|
DigiKey Part Number | DTA144EUA-TPMSTR-ND - Tape & Reel (TR) DTA144EUA-TPMSCT-ND - Cut Tape (CT) DTA144EUA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EUAT106 | Rohm Semiconductor | 0 | DTA114EUAT106CT-ND | ¥1.82000 | Similar |
| DTA115EUAT106 | Rohm Semiconductor | 0 | DTA115EUAT106CT-ND | ¥1.98000 | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | ¥1.82000 | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17,900 | DTA124EUAT106CT-ND | ¥1.82000 | Similar |
| DTA143EUAT106 | Rohm Semiconductor | 0 | DTA143EUAT106CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75670 | ¥75.67 |
| 500 | ¥0.55276 | ¥276.38 |
| 1,000 | ¥0.48652 | ¥486.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40200 | ¥1,206.00 |
| 6,000 | ¥0.35933 | ¥2,155.98 |
| 9,000 | ¥0.33754 | ¥3,037.86 |
| 15,000 | ¥0.31303 | ¥4,695.45 |
| 21,000 | ¥0.29850 | ¥6,268.50 |
| 30,000 | ¥0.28438 | ¥8,531.40 |


