BU8254KVT-E2 | ||
---|---|---|
DigiKey Part Number | 846-BU8254KVT-E2TR-ND - Tape & Reel (TR) 846-BU8254KVT-E2CT-ND - Cut Tape (CT) 846-BU8254KVT-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU8254KVT-E2 | |
Description | IC DRIVER 5/0 64TQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5/0 Driver LVDS 64-TQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥48.98500 | ¥489.85 |
25 | ¥46.70800 | ¥1,167.70 |
100 | ¥40.55750 | ¥4,055.75 |
250 | ¥38.73432 | ¥9,683.58 |
500 | ¥35.31662 | ¥17,658.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.75960 | ¥30,759.60 |
2,000 | ¥29.62035 | ¥59,240.70 |