
BR25H160FVM-2CTR | |
|---|---|
DigiKey Part Number | BR25H160FVM-2CTR-ND - Tape & Reel (TR) BR25H160FVM-2CCT-ND - Cut Tape (CT) BR25H160FVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FVM-2CTR |
Description | IC EEPROM 16KBIT SPI 10MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160FVM-2CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.97000 | ¥49.70 |
| 25 | ¥4.83600 | ¥120.90 |
| 50 | ¥4.73500 | ¥236.75 |
| 100 | ¥4.63250 | ¥463.25 |
| 250 | ¥4.49496 | ¥1,123.74 |
| 500 | ¥4.39092 | ¥2,195.46 |
| 1,000 | ¥4.28680 | ¥4,286.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.12282 | ¥12,368.46 |
| 6,000 | ¥4.02057 | ¥24,123.42 |
| 9,000 | ¥3.96134 | ¥35,652.06 |
| 15,000 | ¥3.88750 | ¥58,312.50 |
| 21,000 | ¥3.83936 | ¥80,626.56 |

