MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G02NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G02NUX-3ATTR-ND - Tape & Reel (TR) BR24G02NUX-3ATCT-ND - Cut Tape (CT) BR24G02NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02NUX-3ATTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3,000 | BR24G02FVT-3AG2CT-ND | ¥2.24000 | MFR Recommended |
| BR24T02NUX-WTR | Rohm Semiconductor | 20,383 | BR24T02NUX-WCT-ND | ¥3.85000 | Similar |
| 24AA52T-I/MC | Microchip Technology | 0 | 24AA52T-I/MC-ND | ¥5.49042 | Similar |
| 24AA52T-I/MNY | Microchip Technology | 0 | 24AA52T-I/MNY-ND | ¥4.68771 | Similar |
| 24LCS52T-I/MC | Microchip Technology | 0 | 24LCS52T-I/MCTR-ND | ¥5.49042 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.85436 | ¥7,417.44 |






