Similar
Similar
Similar
Similar
Similar
Similar

24AA52T-I/MC | |
|---|---|
DigiKey Part Number | 24AA52T-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA52T-I/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA52T-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | ¥4.54984 | Similar |
| 24AA02T-I/MC | Microchip Technology | 3,035 | 24AA02T-I/MCCT-ND | ¥3.67000 | Similar |
| BR24G02NUX-3ATTR | Rohm Semiconductor | 0 | BR24G02NUX-3ATCT-ND | ¥1.88000 | Similar |
| BR24L02NUX-WTR | Rohm Semiconductor | 11,802 | BR24L02NUX-WCT-ND | ¥5.82000 | Similar |
| M24C02-RMC6TG | STMicroelectronics | 0 | 497-17822-1-ND | ¥2.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.49042 | ¥18,118.39 |





