Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LCS52T-I/MNY | |
|---|---|
DigiKey Part Number | 24LCS52T-I/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LCS52T-I/MNY |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS52T-I/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024HT-I/MNY | Microchip Technology | 5,804 | 24AA024HT-I/MNYCT-ND | ¥3.67000 | Similar |
| 24AA024T-I/MNY | Microchip Technology | 9,150 | 24AA024T-I/MNYCT-ND | ¥3.67000 | Similar |
| 24AA025T-I/MNY | Microchip Technology | 0 | 24AA025T-I/MNYTR-ND | ¥3.72259 | Similar |
| 24AA02HT-I/MNY | Microchip Technology | 0 | 24AA02HT-I/MNYTR-ND | ¥3.30897 | Similar |
| 24AA02T-I/MNY | Microchip Technology | 9,812 | 24AA02T-I/MNYCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.68771 | ¥15,469.44 |





