Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C02A-UNR-T | |
|---|---|
DigiKey Part Number | 1219-1127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C02A-UNR-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8DFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | FT24C02A-UNR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C02A-KNR-T | Fremont Micro Devices Ltd | 0 | 1219-1219-2-ND | ¥313.84233 | Parametric Equivalent |
| 24AA024HT-I/MNY | Microchip Technology | 5,779 | 24AA024HT-I/MNYCT-ND | ¥627.00000 | Similar |
| 24AA024T-I/MNY | Microchip Technology | 9,150 | 24AA024T-I/MNYCT-ND | ¥627.00000 | Similar |
| 24AA025T-I/MNY | Microchip Technology | 0 | 24AA025T-I/MNYTR-ND | ¥635.67515 | Similar |
| 24AA02HT-I/MNY | Microchip Technology | 0 | 24AA02HT-I/MNYTR-ND | ¥565.04455 | Similar |






