
CAT34C02VP2IGT4A | |
|---|---|
DigiKey Part Number | CAT34C02VP2IGT4AOSTR-ND - Tape & Reel (TR) CAT34C02VP2IGT4AOSCT-ND - Cut Tape (CT) CAT34C02VP2IGT4AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02VP2IGT4A |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02VP2IGT4A Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.82900 | ¥28.29 |
| 25 | ¥2.76120 | ¥69.03 |
| 50 | ¥2.70380 | ¥135.19 |
| 100 | ¥2.64740 | ¥264.74 |
| 250 | ¥2.57160 | ¥642.90 |
| 500 | ¥2.51396 | ¥1,256.98 |
| 1,000 | ¥2.45612 | ¥2,456.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.87233 | ¥7,489.32 |
| 8,000 | ¥1.82645 | ¥14,611.60 |


