BD80C0AFPS-LBE2 | |
---|---|
DigiKey Part Number | 846-BD80C0AFPS-LBE2TR-ND - Tape & Reel (TR) 846-BD80C0AFPS-LBE2CT-ND - Cut Tape (CT) 846-BD80C0AFPS-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80C0AFPS-LBE2 |
Description | 1A FIXED OUTPUT LDO REGULATORS. |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-52S-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.60100 | ¥176.01 |
25 | ¥16.60240 | ¥415.06 |
100 | ¥14.14630 | ¥1,414.63 |
250 | ¥13.28272 | ¥3,320.68 |
500 | ¥11.62246 | ¥5,811.23 |
1,000 | ¥9.63006 | ¥9,630.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.96596 | ¥17,931.92 |
6,000 | ¥8.63388 | ¥51,803.28 |