
ECS-250-20-33-JTN-TR | |
|---|---|
DigiKey Part Number | XC2966TR-ND - Tape & Reel (TR) XC2966CT-ND - Cut Tape (CT) XC2966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-33-JTN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-33-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥3.06320 | ¥76.58 |
| 50 | ¥2.93740 | ¥146.87 |
| 100 | ¥2.81570 | ¥281.57 |
| 250 | ¥2.66276 | ¥665.69 |
| 500 | ¥2.55246 | ¥1,276.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.44685 | ¥2,446.85 |
| 2,000 | ¥2.34563 | ¥4,691.26 |
| 3,000 | ¥2.28838 | ¥6,865.14 |
| 5,000 | ¥2.21825 | ¥11,091.25 |
| 7,000 | ¥2.17325 | ¥15,212.75 |
| 10,000 | ¥2.12657 | ¥21,265.70 |
| 12,000 | ¥2.10310 | ¥25,237.20 |
| 24,000 | ¥2.01625 | ¥48,390.00 |
| 25,000 | ¥2.01124 | ¥50,281.00 |










