BD37069FV-ME2 | ||
---|---|---|
DigiKey Part Number | BD37069FV-ME2TR-ND - Tape & Reel (TR) BD37069FV-ME2CT-ND - Cut Tape (CT) BD37069FV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD37069FV-ME2 | |
Description | IC AUDIO PROCESSOR 40SSOPB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Processor 6 Channel 40-SSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52200 | ¥355.22 |
25 | ¥33.57960 | ¥839.49 |
100 | ¥29.10300 | ¥2,910.30 |
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥24.77482 | ¥12,387.41 |
1,000 | ¥20.89443 | ¥20,894.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.84971 | ¥39,699.42 |