BD1020HFV-TR | |
---|---|
DigiKey Part Number | BD1020HFVTR-ND - Tape & Reel (TR) BD1020HFVCT-ND - Cut Tape (CT) BD1020HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1020HFV-TR |
Description | SENSOR ANALOG -30C-100C 5HVSOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 8.2mV/°C 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 30°C (-30°C ~ 100°C) | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥4.68920 | ¥117.23 |
50 | ¥4.52180 | ¥226.09 |
100 | ¥3.85180 | ¥385.18 |
500 | ¥3.34974 | ¥1,674.87 |
1,000 | ¥2.93107 | ¥2,931.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07286 | ¥6,218.58 |