F5QA897M5M2AC-J | ||
---|---|---|
DigiKey Part Number | 587-6078-2-ND - Tape & Reel (TR) 587-6078-1-ND - Cut Tape (CT) 587-6078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F5QA897M5M2AC-J | |
Description | FILTER SAW 897.5MHZ 5SMD | |
Customer Reference | ||
Detailed Description | 897.5MHz Frequency GSM RF SAW Filter (Surface Acoustic Wave) 2.3dB 34.2MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 897.5MHz | |
Bandwidth | 34.2MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.10000 | ¥77.50 |
50 | ¥2.78300 | ¥139.15 |
100 | ¥2.53090 | ¥253.09 |
250 | ¥2.40404 | ¥601.01 |
500 | ¥2.15102 | ¥1,075.51 |
1,000 | ¥2.02443 | ¥2,024.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.77138 | ¥8,856.90 |
10,000 | ¥1.68282 | ¥16,828.20 |
25,000 | ¥1.64486 | ¥41,121.50 |