BA6417F-E2 | ||
---|---|---|
DigiKey Part Number | BA6417F-E2TR-ND - Tape & Reel (TR) BA6417F-E2CT-ND - Cut Tape (CT) BA6417F-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA6417F-E2 | |
Description | IC MOTOR DRIVER 3.5V-15V 8SOP | |
Customer Reference | ||
Detailed Description | Motor Driver Bipolar On/Off 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3.5V ~ 15V | |
Voltage - Load | 0V ~ 15V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.85500 | ¥228.55 |
25 | ¥21.60360 | ¥540.09 |
100 | ¥18.72310 | ¥1,872.31 |
250 | ¥17.76272 | ¥4,440.68 |
500 | ¥15.93844 | ¥7,969.22 |
1,000 | ¥13.44207 | ¥13,442.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.76997 | ¥31,924.93 |
5,000 | ¥12.28990 | ¥61,449.50 |