Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3S-1100P

DigiKey Part Number
SW844TR-ND - Tape & Reel (TR)
SW844CT-ND - Cut Tape (CT)
SW844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3S-1100P
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3S-1100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.60mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Grounding Pin, Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,082
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.38400¥63.84
25¥5.93800¥148.45
100¥5.29690¥529.69
250¥4.90676¥1,226.69
500¥4.63500¥2,317.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.82114¥2,821.14
2,000¥2.67361¥5,347.22
3,000¥2.59422¥7,782.66
5,000¥2.58861¥12,943.05
Manufacturers Standard Package