
2SD1980TL | |
|---|---|
DigiKey Part Number | 2SD1980TLTR-ND - Tape & Reel (TR) 2SD1980TLCT-ND - Cut Tape (CT) 2SD1980TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1980TL |
Description | TRANS NPN DARL 100V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1980TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 2V | |
Power - Max | 10 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.81500 | ¥78.15 |
| 100 | ¥5.19650 | ¥519.65 |
| 500 | ¥4.07436 | ¥2,037.18 |
| 1,000 | ¥3.71307 | ¥3,713.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32200 | ¥8,305.00 |
| 5,000 | ¥3.08034 | ¥15,401.70 |
| 7,500 | ¥2.95723 | ¥22,179.22 |
| 12,500 | ¥2.90464 | ¥36,308.00 |

