2SAR583D3TL1 | ||
---|---|---|
DigiKey Part Number | 846-2SAR583D3TL1TR-ND - Tape & Reel (TR) 846-2SAR583D3TL1CT-ND - Cut Tape (CT) 846-2SAR583D3TL1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SAR583D3TL1 | |
Description | TRANS PNP 50V 7A TO252 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 7 A 230MHz 10 W Surface Mount TO-252 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83500 | ¥783.50 |
500 | ¥6.64136 | ¥3,320.68 |
1,000 | ¥5.41012 | ¥5,410.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09301 | ¥12,732.52 |
5,000 | ¥4.85049 | ¥24,252.45 |
12,500 | ¥4.62662 | ¥57,832.75 |