2SCR586D3TL1 | |
---|---|
DigiKey Part Number | 2SCR586D3TL1TR-ND - Tape & Reel (TR) 2SCR586D3TL1CT-ND - Cut Tape (CT) 2SCR586D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586D3TL1 |
Description | TRANS NPN 80V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR586D3TL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.63000 | ¥46.30 |
100 | ¥3.59920 | ¥359.92 |
500 | ¥3.05046 | ¥1,525.23 |
1,000 | ¥3.01713 | ¥3,017.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01713 | ¥7,542.82 |