UAL50-0R3F8 | ||
---|---|---|
DigiKey Part Number | 696-1458-ND | |
Manufacturer | ||
Manufacturer Product Number | UAL50-0R3F8 | |
Description | RES CHAS MNT 0.3 OHM 1% 50W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 300 mOhms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | UAL50-0R3F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥39.58500 | ¥395.85 |
25 | ¥38.16680 | ¥954.17 |
50 | ¥35.50380 | ¥1,775.19 |
100 | ¥29.46830 | ¥2,946.83 |
250 | ¥26.62784 | ¥6,656.96 |
500 | ¥24.40902 | ¥12,204.51 |
1,000 | ¥22.36752 | ¥22,367.52 |