HS100E61R5FM193 | ||
---|---|---|
DigiKey Part Number | 273-HS100E61R5FM193-ND | |
Manufacturer | ||
Manufacturer Product Number | HS100E61R5FM193 | |
Description | 100 WATTS AL HOUSED 1.5 OHMS 1% | |
Manufacturer Standard Lead Time | 73 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 Ohms ±1% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
16 | ¥89.95375 | ¥1,439.26 |
112 | ¥64.38768 | ¥7,211.42 |
1,008 | ¥58.70669 | ¥59,176.34 |