Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,393 In Stock | 1 : ¥110.58000 Bulk | Bulk | Active | 1 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
1,780 In Stock | 1 : ¥46.14000 Bulk | Bulk | Active | 300 mOhms | ±1% | 50W | Wirewound | - | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | |||
4,521 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 500 mOhms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
20 In Stock | 1 : ¥249.65000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 200W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.531" L x 1.791" W (89.70mm x 45.50mm) | 1.646" (41.80mm) | M6 Threaded | Axial, Box | - |