RTQ2806AGQWF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2806AGQWF

DigiKey Part Number
1028-RTQ2806AGQWFTR-ND - Tape & Reel (TR)
1028-RTQ2806AGQWFCT-ND - Cut Tape (CT)
1028-RTQ2806AGQWFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2806AGQWF
Description
IC REG BUCK ADJ 6A 14WQFN-TL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V, 3.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
660kHz, 1.1MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WQFN-TL (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥9.91500¥99.15
25¥8.99960¥224.99
100¥7.99610¥799.61
250¥7.51720¥1,879.30
500¥7.22856¥3,614.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.87205¥10,308.07
3,000¥6.69757¥20,092.71
4,500¥6.61024¥29,746.08
7,500¥6.51344¥48,850.80
10,500¥6.45686¥67,797.03
Manufacturers Standard Package