
RT9829GQW | |
|---|---|
DigiKey Part Number | 1028-RT9829GQWTR-ND - Tape & Reel (TR) 1028-RT9829GQWCT-ND - Cut Tape (CT) 1028-RT9829GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9829GQW |
Description | IC DUAL PUSH-BUTTON RESET WDFN-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-WDFN-SL (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | RT9829GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 12.5s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.05000 | ¥5.05 |
| 10 | ¥3.55900 | ¥35.59 |
| 25 | ¥3.18560 | ¥79.64 |
| 100 | ¥2.77690 | ¥277.69 |
| 250 | ¥2.58180 | ¥645.45 |
| 500 | ¥2.46392 | ¥1,231.96 |
| 1,000 | ¥2.36692 | ¥2,366.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.26457 | ¥5,661.43 |
| 5,000 | ¥2.20287 | ¥11,014.35 |
| 7,500 | ¥2.17198 | ¥16,289.85 |
| 12,500 | ¥2.13775 | ¥26,721.88 |
| 17,500 | ¥2.11775 | ¥37,060.62 |
| 25,000 | ¥2.09850 | ¥52,462.50 |


