RT9161-50GV | |
---|---|
DigiKey Part Number | 1028-RT9161-50GVTR-ND - Tape & Reel (TR) 1028-RT9161-50GVCT-ND - Cut Tape (CT) 1028-RT9161-50GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9161-50GV |
Description | IC REG LINEAR 5V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07720 | ¥76.93 |
100 | ¥2.46130 | ¥246.13 |
250 | ¥2.28532 | ¥571.33 |
500 | ¥1.93376 | ¥966.88 |
1,000 | ¥1.49420 | ¥1,494.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36237 | ¥4,087.11 |
6,000 | ¥1.27447 | ¥7,646.82 |
15,000 | ¥1.18658 | ¥17,798.70 |
30,000 | ¥1.12505 | ¥33,751.50 |