RT8258GJ6 | ||
---|---|---|
DigiKey Part Number | 1028-1044-2-ND - Tape & Reel (TR) 1028-1044-1-ND - Cut Tape (CT) 1028-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT8258GJ6 | |
Description | IC REG BUCK ADJ 1.2A TSOT23-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT8258GJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31800 | ¥107.95 |
100 | ¥3.52430 | ¥352.43 |
250 | ¥3.27356 | ¥818.39 |
500 | ¥2.78592 | ¥1,392.96 |
1,000 | ¥2.22876 | ¥2,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01980 | ¥6,059.40 |
6,000 | ¥1.88050 | ¥11,283.00 |
15,000 | ¥1.81085 | ¥27,162.75 |
30,000 | ¥1.74120 | ¥52,236.00 |