RT8096CHGJ6 | |
---|---|
DigiKey Part Number | RT8096CHGJ6TR-ND - Tape & Reel (TR) RT8096CHGJ6CT-ND - Cut Tape (CT) RT8096CHGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096CHGJ6 |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.50710 | ¥250.71 |
250 | ¥2.32816 | ¥582.04 |
500 | ¥1.97008 | ¥985.04 |
1,000 | ¥1.52234 | ¥1,522.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38798 | ¥4,163.94 |
6,000 | ¥1.29845 | ¥7,790.70 |
15,000 | ¥1.20889 | ¥18,133.35 |
30,000 | ¥1.14621 | ¥34,386.30 |