RT8096CHGJ5 | ||
---|---|---|
DigiKey Part Number | RT8096CHGJ5TR-ND - Tape & Reel (TR) RT8096CHGJ5CT-ND - Cut Tape (CT) RT8096CHGJ5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT8096CHGJ5 | |
Description | IC REG BUCK ADJ 1A TSOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT8096CHGJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥2.08930 | ¥208.93 |
250 | ¥1.94004 | ¥485.01 |
500 | ¥1.64170 | ¥820.85 |
1,000 | ¥1.26859 | ¥1,268.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15664 | ¥3,469.92 |
6,000 | ¥1.08203 | ¥6,492.18 |
15,000 | ¥1.00741 | ¥15,111.15 |
30,000 | ¥0.95517 | ¥28,655.10 |
75,000 | ¥0.93279 | ¥69,959.25 |