RT1715WSC | |
---|---|
DigiKey Part Number | RT1715WSCTR-ND - Tape & Reel (TR) RT1715WSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT1715WSC |
Description | IC 1 PORT LITE PD CTRLR 9WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 9-WLCSP (1.38x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | RT1715WSC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.38x1.34) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28640 | ¥232.16 |
100 | ¥7.62810 | ¥762.81 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.30150 | ¥3,150.75 |
1,000 | ¥4.97486 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64321 | ¥13,929.63 |
6,000 | ¥4.41105 | ¥26,466.30 |
15,000 | ¥4.24522 | ¥63,678.30 |