RT9490WSC | ||
---|---|---|
DigiKey Part Number | 1028-RT9490WSCTR-ND - Tape & Reel (TR) 1028-RT9490WSCCT-ND - Cut Tape (CT) 1028-RT9490WSCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9490WSC | |
Description | IC BATTERY MANAGEMENT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 56-WLCSP (2.93x3.46) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 18.8V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (2.93x3.46) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01700 | ¥430.17 |
25 | ¥40.66920 | ¥1,016.73 |
100 | ¥35.24680 | ¥3,524.68 |
250 | ¥33.43928 | ¥8,359.82 |
500 | ¥30.00500 | ¥15,002.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.30548 | ¥37,958.22 |
3,000 | ¥24.04020 | ¥72,120.60 |