RTQ2532NGQV(2) | ||
---|---|---|
DigiKey Part Number | 1028-RTQ2532NGQV(2)TR-ND - Tape & Reel (TR) 1028-RTQ2532NGQV(2)CT-ND - Cut Tape (CT) 1028-RTQ2532NGQV(2)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTQ2532NGQV(2) | |
Description | IC LDO LOW NOISE 2A 20VQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-VQFN (3.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.92962 | ¥20,894.43 |
3,000 | ¥13.23314 | ¥39,699.42 |