ANT-8COIL17 | ||
---|---|---|
DigiKey Part Number | 357-ANT-8COIL17-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-8COIL17 | |
Description | 868MHZ COIL ANTENNA 17X5.5MM +2. | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 868MHz Helical RF Antenna 863MHz ~ 873MHz 2.5dBi Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 873MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.217" (5.50mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13500 | ¥251.35 |
25 | ¥23.75960 | ¥593.99 |
100 | ¥20.59170 | ¥2,059.17 |
250 | ¥19.53544 | ¥4,883.86 |
500 | ¥17.52924 | ¥8,764.62 |
1,000 | ¥14.78368 | ¥14,783.68 |
2,500 | ¥14.04450 | ¥35,111.25 |
5,000 | ¥13.59178 | ¥67,958.90 |