ANT-BEAD-868 | |
---|---|
DigiKey Part Number | ANT-BEAD-868-ND |
Manufacturer | |
Manufacturer Product Number | ANT-BEAD-868 |
Description | RF ANT 868MHZ BEAD SLD TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 868MHz General Purpose Bead RF Antenna 0dBi Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-BEAD-868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Bead | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -9dB | |
Gain | 0dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.354" (9.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |