ARCS6918DL100A9 | ||
---|---|---|
DigiKey Part Number | 4506-ARCS6918DL100A9-ND | |
Manufacturer | ||
Manufacturer Product Number | ARCS6918DL100A9 | |
Description | RES SHUNT 100 UOHM 0.5% 25W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±0.5% 25W Shunt, Battery Specialized Resistor Metal Element 100ppm/°C Shunt Fixture, 52mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 25W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 52mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥76.36400 | ¥763.64 |
25 | ¥74.93440 | ¥1,873.36 |
60 | ¥66.01300 | ¥3,960.78 |
120 | ¥54.23758 | ¥6,508.51 |
240 | ¥51.74000 | ¥12,417.60 |
480 | ¥48.17150 | ¥23,122.32 |
960 | ¥44.60335 | ¥42,819.22 |