ARCS6918FL100S4 | ||
---|---|---|
DigiKey Part Number | 4506-ARCS6918FL100S4-ND | |
Manufacturer | ||
Manufacturer Product Number | ARCS6918FL100S4 | |
Description | RES SHUNT 100 UOHM 1% 25W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±1% 25W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 52mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 52mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.91000 | ¥76.91 |
15 | ¥68.57267 | ¥1,028.59 |
30 | ¥67.28800 | ¥2,018.64 |
45 | ¥59.27911 | ¥2,667.56 |
90 | ¥48.70500 | ¥4,383.45 |
240 | ¥46.46171 | ¥11,150.81 |
450 | ¥43.25744 | ¥19,465.85 |
945 | ¥40.05310 | ¥37,850.18 |