ARCS8518FL100S4 | ||
---|---|---|
DigiKey Part Number | 4506-ARCS8518FL100S4-ND | |
Manufacturer | ||
Manufacturer Product Number | ARCS8518FL100S4 | |
Description | RES SHUNT 100 UOHM 1% 36W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
15 | ¥84.34267 | ¥1,265.14 |
30 | ¥82.76667 | ¥2,483.00 |
45 | ¥72.91356 | ¥3,281.11 |
90 | ¥59.90722 | ¥5,391.65 |
240 | ¥57.14871 | ¥13,715.69 |
450 | ¥53.20751 | ¥23,943.38 |
945 | ¥49.26616 | ¥46,556.52 |