SH8536F1K0AHEP | ||
---|---|---|
DigiKey Part Number | 273-SH8536F1K0AHEP-ND | |
Manufacturer | ||
Manufacturer Product Number | SH8536F1K0AHEP | |
Description | 8536 SHUNT 1000A M3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 50 µOhms ±1% 50W Shunt, Battery Specialized Resistor Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.31000 | ¥147.31 |
10 | ¥125.94700 | ¥1,259.47 |
25 | ¥117.84680 | ¥2,946.17 |
50 | ¥110.48120 | ¥5,524.06 |
100 | ¥98.69630 | ¥9,869.63 |
250 | ¥97.95972 | ¥24,489.93 |
500 | ¥93.90876 | ¥46,954.38 |