
ZSSC3224BI3R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3224BI3RTR-ND - Tape & Reel (TR) 1833-ZSSC3224BI3RCT-ND - Cut Tape (CT) 1833-ZSSC3224BI3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3224BI3R |
Description | IC INTFACE SPECIALIZED SGNL COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | I2C, Serial, SPI | |
Voltage - Supply | 1.68V ~ 3.6V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.08000 | ¥48.08 |
| 10 | ¥36.76000 | ¥367.60 |
| 25 | ¥33.93840 | ¥848.46 |
| 100 | ¥30.83460 | ¥3,083.46 |
| 250 | ¥29.35464 | ¥7,338.66 |
| 500 | ¥28.46270 | ¥14,231.35 |
| 1,000 | ¥27.72863 | ¥27,728.63 |
| 2,500 | ¥26.95386 | ¥67,384.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥24.91559 | ¥124,577.95 |




