UPD720115K8-611-BAK-A | ||
---|---|---|
DigiKey Part Number | UPD720115K8-611-BAK-A-ND | |
Manufacturer | ||
Manufacturer Product Number | UPD720115K8-611-BAK-A | |
Description | IC USB CONTROLLER 40VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Hub Controller USB 2.0 USB Interface 40-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06300 | ¥250.63 |
25 | ¥23.69200 | ¥592.30 |
100 | ¥20.53400 | ¥2,053.40 |
250 | ¥19.48080 | ¥4,870.20 |
450 | ¥17.48007 | ¥7,866.03 |
950 | ¥14.74217 | ¥14,005.06 |
2,400 | ¥14.00508 | ¥33,612.19 |
4,900 | ¥13.47856 | ¥66,044.94 |