CY7C65634-28LTXCT | ||
---|---|---|
DigiKey Part Number | 448-CY7C65634-28LTXCTTR-ND - Tape & Reel (TR) 448-CY7C65634-28LTXCT-ND - Cut Tape (CT) 448-CY7C65634-28LTXCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY7C65634-28LTXCT | |
Description | IC CONTROLLER USB 28QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY7C65634-28LTXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.06600 | ¥320.66 |
25 | ¥30.31560 | ¥757.89 |
100 | ¥26.27320 | ¥2,627.32 |
250 | ¥24.92620 | ¥6,231.55 |
500 | ¥22.36620 | ¥11,183.10 |
1,000 | ¥18.86303 | ¥18,863.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.91988 | ¥53,759.64 |