USB3503T/ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3503T-I/ML

DigiKey Part Number
USB3503T-I/MLTR-ND - Tape & Reel (TR)
USB3503T-I/MLCT-ND - Cut Tape (CT)
USB3503T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3503T-I/ML
Description
IC HUB CTLR USB 2.0 HSIC 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 32-SQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
USB3503T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-SQFN (5x5)
Base Product Number
In-Stock: 51,980
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
25$3.91000$97.75
100$3.78750$378.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.60570$18,028.50
Manufacturers Standard Package