
USB2512B/M2 | |
|---|---|
DigiKey Part Number | USB2512B/M2-ND |
Manufacturer | |
Manufacturer Product Number | USB2512B/M2 |
Description | IC HUB CTLR 2PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2512B/M2 Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 60mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-SQFN (6x6) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 25 | ¥12.07400 | ¥301.85 |
| 100 | ¥11.68140 | ¥1,168.14 |








