Frequency Synthesizer IC 22.579MHz, 24MHz, 24.576MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL611-01-N12MC

DigiKey Part Number
PL611-01-N12MC-ND
Manufacturer
Manufacturer Product Number
PL611-01-N12MC
Description
IC FREQ SYNTH 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer IC 22.579MHz, 24MHz, 24.576MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Microchip Technology
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
22.579MHz, 24MHz, 24.576MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.25V ~ 3.63V
Type
Frequency Synthesizer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
Clock
Supplier Device Package
8-MSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,467
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
25¥6.36800¥159.20
100¥5.78900¥578.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.