R7FA6T2BD3CFP#AA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CFP#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA6T2BD3CFP#AA0 | |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit Single-Core 240MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 38x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.88000 | ¥84.88 |
10 | ¥76.65100 | ¥766.51 |
25 | ¥73.08960 | ¥1,827.24 |
90 | ¥63.46278 | ¥5,711.65 |
270 | ¥60.61052 | ¥16,364.84 |
450 | ¥55.26240 | ¥24,868.08 |
990 | ¥48.13182 | ¥47,650.50 |